
627-11W1224-1N1 | |
---|---|
DigiKey Part Number | 151-627-11W1224-1N1-ND |
Manufacturer | |
Manufacturer Product Number | 627-11W1224-1N1 |
Description | CONN D-SUB PLUG 11POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + 1 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-11W1224-1N1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 10A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.43000 | kr.34.43 |
10 | kr.29.24200 | kr.292.42 |
25 | kr.27.41000 | kr.685.25 |
50 | kr.26.10040 | kr.1,305.02 |
100 | kr.24.85440 | kr.2,485.44 |
300 | kr.23.00053 | kr.6,900.16 |
500 | kr.22.18676 | kr.11,093.38 |
1.000 | kr.21.12864 | kr.21,128.64 |
2.500 | kr.19.80723 | kr.49,518.08 |
Unit Price without VAT: | kr.34.43000 |
---|---|
Unit Price with VAT: | kr.43.03750 |