
627-037-626-213 | |
|---|---|
DigiKey Part Number | 151-627-037-626-213-ND |
Manufacturer | |
Manufacturer Product Number | 627-037-626-213 |
Description | CONN D-SUB PLUG 37POS VERT PRESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-037-626-213 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.42.95984 | kr.85,919.68 |
| Unit Price without VAT: | kr.42.95984 |
|---|---|
| Unit Price with VAT: | kr.53.69980 |

