
627-037-222-041 | |
|---|---|
DigiKey Part Number | 627-037-222-041-ND |
Manufacturer | |
Manufacturer Product Number | 627-037-222-041 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-037-222-041 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.60000 | kr.24.60 |
| 10 | kr.20.90300 | kr.209.03 |
| 40 | kr.18.95500 | kr.758.20 |
| 80 | kr.18.04925 | kr.1,443.94 |
| 120 | kr.17.53958 | kr.2,104.75 |
| 280 | kr.16.52157 | kr.4,626.04 |
| 520 | kr.15.81573 | kr.8,224.18 |
| 1.000 | kr.15.10302 | kr.15,103.02 |
| 2.520 | kr.14.15040 | kr.35,659.01 |
| Unit Price without VAT: | kr.24.60000 |
|---|---|
| Unit Price with VAT: | kr.30.75000 |

