
627-037-220-042 | |
|---|---|
DigiKey Part Number | 627-037-220-042-ND |
Manufacturer | |
Manufacturer Product Number | 627-037-220-042 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-037-220-042 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.06000 | kr.35.06 |
| 10 | kr.29.77300 | kr.297.73 |
| 40 | kr.26.99725 | kr.1,079.89 |
| 80 | kr.25.70875 | kr.2,056.70 |
| 120 | kr.24.98333 | kr.2,998.00 |
| 280 | kr.23.53339 | kr.6,589.35 |
| 520 | kr.22.52810 | kr.11,714.61 |
| 1.000 | kr.21.51314 | kr.21,513.14 |
| 2.520 | kr.20.15650 | kr.50,794.38 |
| Unit Price without VAT: | kr.35.06000 |
|---|---|
| Unit Price with VAT: | kr.43.82500 |

