627-037-010-053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.12.36787
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.15.12153
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: kr.13.65933
Datasheet
Image for 627-037-010-053 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-037-010-053

DigiKey Part Number
151-627-037-010-053-ND
Manufacturer
Manufacturer Product Number
627-037-010-053
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
627-037-010-053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
EDAC Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Mating Side, Female Screwlock (4-40)
Packaging
Tray
Features
Grounding Indents, Shielded
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 85°C
Number of Positions
37
Dielectric Material
Polyester Thermoplastic
Number of Rows
2
Color
Black
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
627-037-010-058EDAC Inc.0151-627-037-010-058-NDkr.12.36787Parametric Equivalent
627-037-010-253EDAC Inc.0151-627-037-010-253-NDkr.15.12153Parametric Equivalent
627-037-010-258EDAC Inc.0151-627-037-010-258-NDkr.13.65933Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.13.84297kr.4,152.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.84297
Unit Price with VAT:kr.17.30371