
627-015-326-016 | |
|---|---|
DigiKey Part Number | 151-627-015-326-016-ND |
Manufacturer | |
Manufacturer Product Number | 627-015-326-016 |
Description | CONN D-SUB PLUG 15POS VERT PRESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-015-326-016 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.79647 | kr.62,389.41 |
| Unit Price without VAT: | kr.20.79647 |
|---|---|
| Unit Price with VAT: | kr.25.99559 |

