627-015-010-051 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 75
Unit Price: kr.19.15000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.298
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.10.33000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 72
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 123
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: kr.2.19120
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: kr.2.62386
Datasheet
Plug for Male Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-015-010-051

DigiKey Part Number
151-627-015-010-051-ND
Manufacturer
Manufacturer Product Number
627-015-010-051
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
627-015-010-051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
EDAC Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 85°C
Number of Positions
15
Dielectric Material
Polyester Thermoplastic
Number of Rows
2
Color
Black
Shell Size, Connector Layout
2 (DA, A)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
163X10029XAmphenol CONEC75626-1064-NDkr.19.15000Parametric Equivalent
170-015-173L000NorComp Inc.1.298715ME-NDkr.8.75000Parametric Equivalent
618015217122Würth Elektronik0732-618015217122-NDkr.10.33000Parametric Equivalent
DCE15PNENorthern Technologies726022-DCE15PNE-NDkr.5.07000Parametric Equivalent
DCE15PTENorthern Technologies1236022-DCE15PTE-NDkr.5.07000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.7.22800kr.72.28
25kr.6.77360kr.169.34
70kr.6.29829kr.440.88
140kr.5.99721kr.839.61
280kr.5.71075kr.1,599.01
560kr.5.43791kr.3,045.23
1.050kr.5.20200kr.5,462.10
2.520kr.4.89046kr.12,323.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500