Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

627-009-010-053 | |
|---|---|
DigiKey Part Number | 151-627-009-010-053-ND |
Manufacturer | |
Manufacturer Product Number | 627-009-010-053 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 627-009-010-053 Models |
Category | Contact Type Signal |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Tray | Features Grounding Indents, Shielded |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 85°C |
Number of Positions 9 | Dielectric Material Polyester Thermoplastic |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-009-010-058 | EDAC Inc. | 0 | 151-627-009-010-058-ND | kr.6.56253 | Parametric Equivalent |
| 627-009-010-253 | EDAC Inc. | 0 | 151-627-009-010-253-ND | kr.9.45990 | Parametric Equivalent |
| 627-009-010-258 | EDAC Inc. | 0 | 151-627-009-010-258-ND | kr.8.02347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.21623 | kr.2,464.87 |
| Unit Price without VAT: | kr.8.21623 |
|---|---|
| Unit Price with VAT: | kr.10.27029 |

