
622-M50-260-GT2 | |
|---|---|
DigiKey Part Number | 151-622-M50-260-GT2-ND |
Manufacturer | |
Manufacturer Product Number | 622-M50-260-GT2 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-M50-260-GT2 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Green |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.57.21850 | kr.137,324.40 |
| Unit Price without VAT: | kr.57.21850 |
|---|---|
| Unit Price with VAT: | kr.71.52313 |

