25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622-M25-360-LN6

DigiKey Part Number
151-622-M25-360-LN6-ND
Manufacturer
Manufacturer Product Number
622-M25-360-LN6
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
622-M25-360-LN6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A per Contact
Connector Style
Backset Spacing
0.283" (7.20mm)
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets, Shielded
Number of Positions
Color
Blue
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyamide (PA6T), Nylon 6T
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.71.56720kr.21,470.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.56720
Unit Price with VAT:kr.89.45900