
622-M09-260-WN1 | |
|---|---|
DigiKey Part Number | 151-622-M09-260-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 622-M09-260-WN1 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-M09-260-WN1 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.23.47100 | kr.234.71 |
| 25 | kr.22.00000 | kr.550.00 |
| 50 | kr.20.94740 | kr.1,047.37 |
| 110 | kr.19.81364 | kr.2,179.50 |
| 330 | kr.18.33567 | kr.6,050.77 |
| 550 | kr.17.68676 | kr.9,727.72 |
| 1.100 | kr.16.84307 | kr.18,527.38 |
| 2.530 | kr.15.88270 | kr.40,183.23 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

