Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

566-006-000-711 | |
|---|---|
DigiKey Part Number | 151-566-006-000-711-ND |
Manufacturer | |
Manufacturer Product Number | 566-006-000-711 |
Description | 566 SERIES WIRE TO WIRE / WIRE T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 566-006-000-711 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Waterproof (Mated, IP67) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566-006-000-710 | EDAC Inc. | 0 | 151-566-006-000-710-ND | kr.28.99788 | Parametric Equivalent |
| 566-006-000-810 | EDAC Inc. | 0 | 151-566-006-000-810-ND | kr.22.06572 | Parametric Equivalent |
| 566-006-000-811 | EDAC Inc. | 0 | 151-566-006-000-811-ND | kr.22.06572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.99788 | kr.7,249.47 |
| Unit Price without VAT: | kr.28.99788 |
|---|---|
| Unit Price with VAT: | kr.36.24735 |




