Parametric Equivalent

566-003-000-810 | |
|---|---|
DigiKey Part Number | 566-003-000-810-ND |
Manufacturer | |
Manufacturer Product Number | 566-003-000-810 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 566-003-000-810 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566-003-000-811 | EDAC Inc. | 0 | 566-003-000-811-ND | kr.17.58336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.78724 | kr.4,446.81 |
| Unit Price without VAT: | kr.17.78724 |
|---|---|
| Unit Price with VAT: | kr.22.23405 |







