Connector Header Through Hole 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556-003-541-201

DigiKey Part Number
151-556-003-541-201-ND
Manufacturer
Manufacturer Product Number
556-003-541-201
Description
556 SERIES EDACON CONNECTOR WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
556-003-541-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Non-Gendered
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
8.5A
Style
Applications
General Purpose
Shrouding
Shrouded - 4 Wall
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
100kr.14.95920kr.1,495.92
Unit Price without VAT:kr.14.95920
Unit Price with VAT:kr.18.69900