Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

556-003-541-101 | |
|---|---|
DigiKey Part Number | 151-556-003-541-101-ND |
Manufacturer | |
Manufacturer Product Number | 556-003-541-101 |
Description | 556 SERIES EDACON CONNECTOR WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 556-003-541-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | White | |
Insulation Height | 0.835" (21.21mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 8.5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.239.01680 | kr.5,975.42 |
| Unit Price without VAT: | kr.239.01680 |
|---|---|
| Unit Price with VAT: | kr.298.77100 |






