Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

556-003-501-102 | |
|---|---|
DigiKey Part Number | 151-556-003-501-102-ND |
Manufacturer | |
Manufacturer Product Number | 556-003-501-102 |
Description | 556 SERIES EDACON CONNECTOR WITH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.156" (3.96mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 556-003-501-102 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color White |
Connector Type | Insulation Height 0.835" (21.21mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 8.5A |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Rectangular |
Number of Rows 1 | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 556-003-501-101 | EDAC Inc. | 0 | 151-556-003-501-101-ND | kr.14.95920 | Parametric Equivalent |
| 556-003-520-101 | EDAC Inc. | 0 | 151-556-003-520-101-ND | kr.13.86490 | Parametric Equivalent |
| 556-003-520-102 | EDAC Inc. | 0 | 151-556-003-520-102-ND | kr.13.86490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.14.95920 | kr.1,495.92 |
| Unit Price without VAT: | kr.14.95920 |
|---|---|
| Unit Price with VAT: | kr.18.69900 |




