
519-036-542-331 | |
|---|---|
DigiKey Part Number | 151-519-036-542-331-ND |
Manufacturer | |
Manufacturer Product Number | 519-036-542-331 |
Description | 519 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Plug, Hermaphroditic Contacts Free Hanging (In-Line) Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-036-542-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 5 | |
Number of Columns | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Wire Wrap | |
Contact Layout, Typical | - | |
Features | Jackscrew, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Gray | |
Current Rating (Amps) | 8.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.358.27720 | kr.8,956.93 |
| Unit Price without VAT: | kr.358.27720 |
|---|---|
| Unit Price with VAT: | kr.447.84650 |

