36 Connector Receptacle, Hermaphroditic Contacts Free Hanging (In-Line) Gray Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

519-036-541-456

DigiKey Part Number
151-519-036-541-456-ND
Manufacturer
Manufacturer Product Number
519-036-541-456
Description
519 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Connector Receptacle, Hermaphroditic Contacts Free Hanging (In-Line) Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
519-036-541-456 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
EDAC Inc.
Number of Columns
9
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Wire Wrap
Part Status
Active
Features
Jackscrew, Guide Pin
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Receptacle, Hermaphroditic Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Connector Style
Rack and Panel
Color
Gray
Number of Positions
36
Current Rating (Amps)
8.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.424.81560kr.10,620.39
Manufacturers Standard Package
Unit Price without VAT:kr.424.81560
Unit Price with VAT:kr.531.01950