14 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

519-014-000-461

DigiKey Part Number
151-519-014-000-461-ND
Manufacturer
Manufacturer Product Number
519-014-000-461
Description
519 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
519-014-000-461 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
14
Manufacturer
EDAC Inc.
Pitch
0.150" (3.81mm)
Series
Number of Rows
3
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Active
Features
Backshell, Jackscrew, Mating Guide
Connector Type
Housing for Non-Gendered Contacts
Color
Gray
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.321.41760kr.8,035.44
Manufacturers Standard Package
Unit Price without VAT:kr.321.41760
Unit Price with VAT:kr.401.77200