
| 516-120-520-425 | |
|---|---|
| DigiKey Part Number | 151-516-120-520-425-ND | 
| Manufacturer | |
| Manufacturer Product Number | 516-120-520-425 | 
| Description | 516 SERIES RACK & PANEL CONNECTO | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 516-120-520-425 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Housing for Non-Gendered Contacts | |
| Connector Style | Rack and Panel | |
| Number of Positions | 120 | |
| Pitch | 0.150" (3.81mm) | |
| Number of Rows | 17 | |
| Mounting Type | Free Hanging (In-Line) | |
| Connector Usage | Receptacle | |
| Features | Backshell, Jackscrew | |
| Color | Gray | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.475.14640 | kr.11,878.66 | 
| Unit Price without VAT: | kr.475.14640 | 
|---|---|
| Unit Price with VAT: | kr.593.93300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark