90 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-090-540-652

DigiKey Part Number
151-516-090-540-652-ND
Manufacturer
Manufacturer Product Number
516-090-540-652
Description
516 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-090-540-652 Models
Product Attributes
Filter Similar Products
Category
Pitch
0.150" (3.81mm)
Manufacturer
EDAC Inc.
Number of Rows
13
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Connector Usage
Receptacle
Part Status
Active
Features
Backshell, Jackscrew Socket, Mating Guide
Connector Type
Housing for Non-Gendered Contacts
Color
Green
Connector Style
Rack and Panel
Note
Contacts Sold Separately
Number of Positions
90
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
25kr.625.74800kr.15,643.70
Manufacturers Standard Package
Unit Price without VAT:kr.625.74800
Unit Price with VAT:kr.782.18500