
516-090-520-200 | |
|---|---|
DigiKey Part Number | 151-516-090-520-200-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-520-200 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-520-200 Models |
Category | Number of Positions 90 |
Manufacturer EDAC Inc. | Pitch 0.150" (3.81mm) |
Series | Number of Rows 13 |
Packaging Box | Connector Usage Receptacle |
Part Status Active | Color Green |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.283.92560 | kr.7,098.14 |
| Unit Price without VAT: | kr.283.92560 |
|---|---|
| Unit Price with VAT: | kr.354.90700 |

