
516-090-500-361 | |
|---|---|
DigiKey Part Number | 516-090-500-361-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-500-361 |
Description | CONN PLUG RACK & PNL 90P PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Plug, Hermaphroditic Contacts Free Hanging (In-Line) Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-500-361 Models |
Category | Number of Columns 15 |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Features Jackscrew Socket, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Hermaphroditic Contacts | Color Gray |
Connector Style Rack and Panel | Current Rating (Amps) 8.5A |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.150" (3.81mm) | Base Product Number |
Number of Rows 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.588.35440 | kr.14,708.86 |
| Unit Price without VAT: | kr.588.35440 |
|---|---|
| Unit Price with VAT: | kr.735.44300 |

