
516-056-541-300 | |
|---|---|
DigiKey Part Number | 151-516-056-541-300-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-541-300 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-541-300 Models |
Category | Number of Positions 56 |
Manufacturer EDAC Inc. | Pitch 0.150" (3.81mm) |
Series | Number of Rows 9 |
Packaging Box | Connector Usage Plug |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.243.60320 | kr.6,090.08 |
| Unit Price without VAT: | kr.243.60320 |
|---|---|
| Unit Price with VAT: | kr.304.50400 |

