
516-056-501-121 | |
|---|---|
DigiKey Part Number | 151-516-056-501-121-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-501-121 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Plug, Hermaphroditic Contacts Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-501-121 Models |
Category | Number of Rows 9 |
Manufacturer EDAC Inc. | Number of Columns 14 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Features Backshell, Jackscrew, Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Hermaphroditic Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 56 | Current Rating (Amps) 8.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.373.65440 | kr.9,341.36 |
| Unit Price without VAT: | kr.373.65440 |
|---|---|
| Unit Price with VAT: | kr.467.06800 |

