56 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
EDAC Rack and Panel Connectors

516-056-000-601

DigiKey Part Number
151-1448-ND
Manufacturer
Manufacturer Product Number
516-056-000-601
Description
CONN HSG RACK & PANEL 56POS GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-056-000-601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
EDAC Inc.
Number of Rows
9
Series
Connector Usage
Receptacle
Packaging
Bulk
Features
Jackscrew, Mating Guide
Part Status
Active
Color
Green
Connector Type
Housing for Non-Gendered Contacts
Note
Contacts Sold Separately
Connector Style
Rack and Panel
Base Product Number
Number of Positions
56
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.90.12440kr.2,253.11
Manufacturers Standard Package
Unit Price without VAT:kr.90.12440
Unit Price with VAT:kr.112.65550