
516-056-000-600 | |
|---|---|
DigiKey Part Number | 151-516-056-000-600-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-000-600 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-000-600 Models |
Category | Number of Positions 56 |
Manufacturer EDAC Inc. | Pitch 0.150" (3.81mm) |
Series | Number of Rows 9 |
Packaging Box | Connector Usage Receptacle |
Part Status Active | Color Green |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.52.74360 | kr.1,318.59 |
| Unit Price without VAT: | kr.52.74360 |
|---|---|
| Unit Price with VAT: | kr.65.92950 |

