


516-056-000-502 | |
|---|---|
DigiKey Part Number | 151-1310-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-000-502 |
Description | CONN HSG RACK & PANEL 56POS GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-000-502 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Connector Usage Plug |
Packaging Bulk | Features Jackscrew Socket, Guide Pin |
Part Status Active | Color Green |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.67.27000 | kr.1,681.75 |
| Unit Price without VAT: | kr.67.27000 |
|---|---|
| Unit Price with VAT: | kr.84.08750 |

