
516-056-000-406 | |
|---|---|
DigiKey Part Number | 516-056-000-406-ND |
Manufacturer | |
Manufacturer Product Number | 516-056-000-406 |
Description | CONN HSG RACK & PANEL 56POS GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-056-000-406 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Jackscrew Socket |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.65.44920 | kr.1,636.23 |
| Unit Price without VAT: | kr.65.44920 |
|---|---|
| Unit Price with VAT: | kr.81.81150 |

