
| 516-038-541-205 | |
|---|---|
| DigiKey Part Number | 151-516-038-541-205-ND | 
| Manufacturer | |
| Manufacturer Product Number | 516-038-541-205 | 
| Description | 516 SERIES RACK & PANEL CONNECTO | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 516-038-541-205 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Housing for Non-Gendered Contacts | |
| Connector Style | Rack and Panel | |
| Number of Positions | 38 | |
| Pitch | 0.150" (3.81mm) | |
| Number of Rows | 9 | |
| Mounting Type | - | |
| Connector Usage | Receptacle | |
| Features | Jackscrew | |
| Color | Green | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.238.85560 | kr.5,971.39 | 
| Unit Price without VAT: | kr.238.85560 | 
|---|---|
| Unit Price with VAT: | kr.298.56950 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark