
516-038-000-261 | |
|---|---|
DigiKey Part Number | 516-038-000-261-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-261 |
Description | CONN HSG RACK & PANEL 38POS GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-261 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Backshell, Jackscrew, Mating Guide |
Connector Type Housing for Non-Gendered Contacts | Color Green |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.249.05800 | kr.6,226.45 |
| Unit Price without VAT: | kr.249.05800 |
|---|---|
| Unit Price with VAT: | kr.311.32250 |









