
516-020-000-115 | |
|---|---|
DigiKey Part Number | 151-516-020-000-115-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-000-115 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-000-115 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Plug |
Part Status Active | Features Backshell, Jackscrew |
Connector Type Housing for Non-Gendered Contacts | Color Green |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.192.44200 | kr.4,811.05 |
| Unit Price without VAT: | kr.192.44200 |
|---|---|
| Unit Price with VAT: | kr.240.55250 |

