
| 415-035-541-222 | |
|---|---|
| DigiKey Part Number | 151-415-035-541-222-ND | 
| Manufacturer | |
| Manufacturer Product Number | 415-035-541-222 | 
| Description | CONN EDGE DUAL FMALE 35POS 0.200 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 35 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 415-035-541-222 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 35 | |
| Card Thickness | 0.093" (2.36mm) | |
| Number of Rows | 2 | |
| Pitch | 0.200" (5.08mm) | |
| Read Out | - | |
| Features | Card Guides | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination | Wire Wrap | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Contact Type | - | |
| Color | Green | |
| Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
| Operating Temperature | -65°C ~ 125°C | |
| Material - Insulation | Diallyl Phthalate (DAP) | |
| Termination Rows | 2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.184.54280 | kr.4,613.57 | 
| Unit Price without VAT: | kr.184.54280 | 
|---|---|
| Unit Price with VAT: | kr.230.67850 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark