
396-066-556-858 | |
|---|---|
DigiKey Part Number | 151-396-066-556-858-ND |
Manufacturer | |
Manufacturer Product Number | 396-066-556-858 |
Description | CONN EDGE DUAL FMALE 66POS 0.125 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 396-066-556-858 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 33 | |
Number of Positions | 66 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.125" (3.18mm) | |
Read Out | Dual | |
Features | Card Extender, Card Guides | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Top Mount Opening, Threaded Insert, 4-40 | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.84.57200 | kr.2,114.30 |
| Unit Price without VAT: | kr.84.57200 |
|---|---|
| Unit Price with VAT: | kr.105.71500 |

