
392-100-520-201 | |
|---|---|
DigiKey Part Number | 392-100-520-201-ND |
Manufacturer | |
Manufacturer Product Number | 392-100-520-201 |
Description | CONN EDGE DUAL FML 100POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 392-100-520-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 50 | |
Number of Positions | 100 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.00000 | kr.119.00 |
| 10 | kr.101.14900 | kr.1,011.49 |
| 25 | kr.94.81240 | kr.2,370.31 |
| 50 | kr.90.28720 | kr.4,514.36 |
| 100 | kr.85.97980 | kr.8,597.98 |
| 250 | kr.80.60128 | kr.20,150.32 |
| 500 | kr.76.75862 | kr.38,379.31 |
| Unit Price without VAT: | kr.119.00000 |
|---|---|
| Unit Price with VAT: | kr.148.75000 |



