32 Position Female Connector Non Specified - Dual Edge Gold 0.150" (3.81mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

379-032-560-201

DigiKey Part Number
151-379-032-560-201-ND
Manufacturer
Manufacturer Product Number
379-032-560-201
Description
CONN EDGE DUAL FMALE 32POS 0.150
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 Position Female Connector Non Specified - Dual Edge Gold 0.150" (3.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
379-032-560-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
EDAC Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
16
Color
Black
Number of Positions
32
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.150" (3.81mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.56.94320kr.1,423.58
Manufacturers Standard Package
Unit Price without VAT:kr.56.94320
Unit Price with VAT:kr.71.17900