58 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355-058-521-208

DigiKey Part Number
151-355-058-521-208-ND
Manufacturer
Manufacturer Product Number
355-058-521-208
Description
CONN EDGE DUAL FMALE 58POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
58 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
355-058-521-208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole
Manufacturer
EDAC Inc.
Termination
Solder
Series
Contact Material
Copper Alloy
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Dual Edge
Contact Type
Semi Bellows
Gender
Female
Color
Black
Number of Positions/Bay/Row
29
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Number of Positions
58
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
25kr.87.23080kr.2,180.77
Manufacturers Standard Package
Unit Price without VAT:kr.87.23080
Unit Price with VAT:kr.109.03850