
355-024-521-201 | |
|---|---|
DigiKey Part Number | 355-024-521-201-ND |
Manufacturer | |
Manufacturer Product Number | 355-024-521-201 |
Description | CONN EDGE DUAL FMALE 24POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 355-024-521-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 12 | Color Black |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.25.77800 | kr.257.78 |
| 25 | kr.24.16320 | kr.604.08 |
| 50 | kr.23.00920 | kr.1,150.46 |
| 100 | kr.21.90980 | kr.2,190.98 |
| 250 | kr.20.53832 | kr.5,134.58 |
| 500 | kr.19.55826 | kr.9,779.13 |
| 1.000 | kr.18.62534 | kr.18,625.34 |
| 2.500 | kr.17.46056 | kr.43,651.40 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

