
846-049-526-108 | |
|---|---|
DigiKey Part Number | 151-846-049-526-108-ND |
Manufacturer | |
Manufacturer Product Number | 846-049-526-108 |
Description | CONN EDGE SGL FMALE 49POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 846-049-526-108 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Single Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 49 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 49 | Operating Temperature -40°C ~ 125°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.125" (3.18mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.140.79880 | kr.3,519.97 |
| Unit Price without VAT: | kr.140.79880 |
|---|---|
| Unit Price with VAT: | kr.175.99850 |

