
345-118-555-578 | |
|---|---|
DigiKey Part Number  | 151-345-118-555-578-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 345-118-555-578  | 
Description  | CONN EDGE DUAL FML 118POS 0.100  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 118 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 345-118-555-578 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EDAC Inc.  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Card Type  | Non Specified - Dual Edge  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | 59  | |
Number of Positions  | 118  | |
Card Thickness  | 0.054" ~ 0.070" (1.37mm ~ 1.78mm)  | |
Number of Rows  | 2  | |
Pitch  | 0.100" (2.54mm)  | |
Read Out  | Dual  | |
Features  | Card Extender, Card Guides  | |
Mounting Type  | Board Edge, Straddle Mount  | |
Termination  | Solder Eyelet(s)  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Contact Type  | Cantilever  | |
Color  | Green  | |
Flange Feature  | Top Mount Opening, Threaded Insert, 4-40  | |
Operating Temperature  | -40°C ~ 105°C  | |
Material - Insulation  | Polyester Thermoplastic  | |
Termination Rows  | 2  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.108.63120 | kr.2,715.78 | 
| Unit Price without VAT: | kr.108.63120 | 
|---|---|
| Unit Price with VAT: | kr.135.78900 | 

