
345-031-559-478 | |
|---|---|
DigiKey Part Number | 151-345-031-559-478-ND |
Manufacturer | |
Manufacturer Product Number | 345-031-559-478 |
Description | CONN EDGE SINGLE FML 31POS 0.100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-031-559-478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 31 | |
Number of Positions | 31 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Single | |
Features | Card Guides | |
Mounting Type | Through Hole, Right Angle | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Top Mount Opening, Threaded Insert, 4-40 | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.82.25800 | kr.2,056.45 |
| Unit Price without VAT: | kr.82.25800 |
|---|---|
| Unit Price with VAT: | kr.102.82250 |

