




345-030-520-202 | |
|---|---|
DigiKey Part Number | 151-1379-ND |
Manufacturer | |
Manufacturer Product Number | 345-030-520-202 |
Description | CONN EDGE DUAL FMALE 30POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-030-520-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 15 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 30 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.72000 | kr.59.72 |
| 10 | kr.50.74500 | kr.507.45 |
| 25 | kr.47.56520 | kr.1,189.13 |
| 50 | kr.45.29300 | kr.2,264.65 |
| 100 | kr.43.13100 | kr.4,313.10 |
| 250 | kr.40.43196 | kr.10,107.99 |
| 500 | kr.38.50370 | kr.19,251.85 |
| 1.000 | kr.36.66796 | kr.36,667.96 |
| Unit Price without VAT: | kr.59.72000 |
|---|---|
| Unit Price with VAT: | kr.74.65000 |

