
516-056-501-345 | |
|---|---|
DigiKey Part Number  | 151-516-056-501-345-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 516-056-501-345  | 
Description  | 516 SERIES RACK & PANEL CONNECTO  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 Connector Plug, Hermaphroditic Contacts Free Hanging (In-Line) Gray Rack and Panel  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 516-056-501-345 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | EDAC Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Usage  | Backplane  | |
Connector Type  | Plug, Hermaphroditic Contacts  | |
Connector Style  | Rack and Panel  | |
Number of Positions  | 56  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.150" (3.81mm)  | |
Number of Rows  | 9  | |
Number of Columns  | 14  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Solder  | |
Contact Layout, Typical  | -  | |
Features  | Jackscrew, Guide Pin  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Color  | Gray  | |
Current Rating (Amps)  | 8.5A  | |
Material Flammability Rating  | UL94 V-0  | |
Operating Temperature  | -40°C ~ 105°C  | |
Voltage Rating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.317.28120 | kr.7,932.03 | 
| Unit Price without VAT: | kr.317.28120 | 
|---|---|
| Unit Price with VAT: | kr.396.60150 | 

