
305-056-520-278 | |
|---|---|
DigiKey Part Number | 151-305-056-520-278-ND |
Manufacturer | |
Manufacturer Product Number | 305-056-520-278 |
Description | CONN EDGE DUAL FMALE 56POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 305-056-520-278 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 28 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 56 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.88.91200 | kr.2,222.80 |
| Unit Price without VAT: | kr.88.91200 |
|---|---|
| Unit Price with VAT: | kr.111.14000 |

