


307-086-520-202 | |
|---|---|
DigiKey Part Number | 151-1359-ND |
Manufacturer | |
Manufacturer Product Number | 307-086-520-202 |
Description | CONN EDGE DUAL FMALE 86POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-086-520-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 43 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 86 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.114.72120 | kr.2,868.03 |
| Unit Price without VAT: | kr.114.72120 |
|---|---|
| Unit Price with VAT: | kr.143.40150 |

