
307-068-559-278 | |
|---|---|
DigiKey Part Number | 151-307-068-559-278-ND |
Manufacturer | |
Manufacturer Product Number | 307-068-559-278 |
Description | CONN EDGE DUAL FMALE 68POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-068-559-278 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 34 | Color Green |
Number of Positions 68 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.156" (3.96mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.126.69360 | kr.3,167.34 |
| Unit Price without VAT: | kr.126.69360 |
|---|---|
| Unit Price with VAT: | kr.158.36700 |

