64 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-064-460-201

DigiKey Part Number
151-307-064-460-201-ND
Manufacturer
Manufacturer Product Number
307-064-460-201
Description
CONN EDGE DUAL FMALE 64POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
64 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
307-064-460-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Board Edge, Straddle Mount
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Card Type
Non Specified - Dual Edge
Contact Type
Semi Bellows
Gender
Female
Color
Green
Number of Positions/Bay/Row
32
Operating Temperature
-40°C ~ 105°C
Number of Positions
64
Material - Insulation
Polyester Thermoplastic
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Termination Rows
2
Number of Rows
2
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.104.01160kr.2,600.29
Manufacturers Standard Package
Unit Price without VAT:kr.104.01160
Unit Price with VAT:kr.130.01450