307-017-454-101
cms-photo-disclaimer

307-017-454-101

cms-digikey-product-number
151-307-017-454-101-ND
cms-manufacturer
cms-manufacturer-product-number
307-017-454-101
cms-description
CONN EDGE DUAL FMALE 34POS 0.156
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
34 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
cms-datasheet
 cms-datasheet
cms-eda-cad-models
307-017-454-101 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
17
Number of Positions
34
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
Semi Bellows
Color
Green
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
25kr.134.32560kr.3,358.14
cms-manufacturer-standard-package
Unit Price without VAT:kr.134.32560
Unit Price with VAT:kr.167.90700