6 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-006-431-101

DigiKey Part Number
151-307-006-431-101-ND
Manufacturer
Manufacturer Product Number
307-006-431-101
Description
CONN EDGE SGL FML 6POS 0.156 TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
307-006-431-101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Single
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Card Type
Non Specified - Single Edge
Contact Type
Semi Bellows
Gender
Female
Color
Green
Number of Positions/Bay/Row
6
Operating Temperature
-40°C ~ 105°C
Number of Positions
6
Material - Insulation
Polyester Thermoplastic
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Termination Rows
1
Number of Rows
1
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.40.04360kr.1,001.09
Manufacturers Standard Package
Unit Price without VAT:kr.40.04360
Unit Price with VAT:kr.50.05450