7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14L-607-210-AA2

DigiKey Part Number
151-14L-607-210-AA2-ND
Manufacturer
Manufacturer Product Number
14L-607-210-AA2
Description
14L SERIES (.156"(3.96MM) CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1744416-7TE Connectivity AMP Connectors41.019A116479-NDkr.3.30000Parametric Equivalent
SVK40-07HGJAM8564285-SVK40-07HG-NDkr.3.80000Parametric Equivalent
VHR-7NJST Sales America Inc.32.019455-1181-NDkr.1.39000Parametric Equivalent
In-Stock: 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.36900kr.13.69
25kr.1.28560kr.32.14
50kr.1.22360kr.61.18
100kr.1.16530kr.116.53
250kr.1.09224kr.273.06
500kr.1.04002kr.520.01
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750